Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJJ88NFVS
Order Code3938438
Product RangeMHRJJ
Also Known AsRJJ88NFVS, 2101-0110-03
Technical Datasheet
5,712 In Stock
4,900 more incoming. You can reserve stock now
174 Delivery in 3-4 Business Days(Shanghai stock)
5538 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.880 (CNY13.4244) |
| 10+ | CNY10.080 (CNY11.3904) |
| 100+ | CNY8.570 (CNY9.6841) |
| 500+ | CNY7.650 (CNY8.6445) |
| 1000+ | CNY7.280 (CNY8.2264) |
| 2500+ | CNY6.830 (CNY7.7179) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.88 (CNY13.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJJ88NFVS
Order Code3938438
Product RangeMHRJJ
Also Known AsRJJ88NFVS, 2101-0110-03
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMHRJJ
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHRJJ88NFVS from MH Connectors is a 8 conductor / 8 position shielded vertical jack in through hole mounting.
- Thermoplastic housing
- Phosphor bronze contact
- Gold plating over nickel contact
- Tin plating over nickel in solder area
- Brass with nickel plated shielding
- Flammability rating meets UL94 V-0
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
MHRJJ
Technical Docs (2)
Alternatives for MHRJJ88NFVS
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003248