Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHTRI-P-37-K
Order Code1122282
Also Known AsTRI-P-37-K, 6550-0101-04
Technical Datasheet
293 In Stock
Need more?
293 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.950 (CNY19.1535) |
| 10+ | CNY14.430 (CNY16.3059) |
| 20+ | CNY13.500 (CNY15.255) |
| 50+ | CNY12.870 (CNY14.5431) |
| 100+ | CNY12.160 (CNY13.7408) |
| 200+ | CNY11.310 (CNY12.7803) |
| 500+ | CNY10.840 (CNY12.2492) |
| 1000+ | CNY10.360 (CNY11.7068) |
| 2000+ | CNY9.730 (CNY10.9949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.95 (CNY19.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHTRI-P-37-K
Order Code1122282
Also Known AsTRI-P-37-K, 6550-0101-04
Technical Datasheet
Product Range-
D Sub Shell SizeDC
Cable Exit Angle45°, 180°, 45°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHTRI-P-37-K is a 37-way black Backshell Kit made up of ABS plastic.
- Side/top/side cable entry
- Re-openable
- -55 to 110°C Operating temperature range
Applications
Industrial
Contents
2x Backshell halves, 2x 4-40 jackscrews, 2x Housing screws, 2x Strain relief clamp, 4x Strain relief screws (self-tapping) and 2x Cable slot shut-offs.
Technical Specifications
Product Range
-
Cable Exit Angle
45°, 180°, 45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DC
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03