Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoRJ45SRB-DGREY
Order Code728640
Product RangeRJ45SRB
Also Known AsMHRJ45SRB-DG, 6510-0100-02
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.100 (CNY13.673) |
| 10+ | CNY10.270 (CNY11.6051) |
| 100+ | CNY8.730 (CNY9.8649) |
| 500+ | CNY7.790 (CNY8.8027) |
| 1000+ | CNY7.420 (CNY8.3846) |
| 2500+ | CNY6.950 (CNY7.8535) |
Price for:Pack of 8
Minimum: 1
Multiple: 1
CNY12.10 (CNY13.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoRJ45SRB-DGREY
Order Code728640
Product RangeRJ45SRB
Also Known AsMHRJ45SRB-DG, 6510-0100-02
Technical Datasheet
Accessory TypeStrain Relief Boot
For Use WithMHRJ Series Modular Unshielded Plugs
No. of Positions8Ways
Strain Relief MaterialPVC (Polyvinylchloride)
Product RangeRJ45SRB
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Accessory Type
Strain Relief Boot
No. of Positions
8Ways
Product Range
RJ45SRB
For Use With
MHRJ Series Modular Unshielded Plugs
Strain Relief Material
PVC (Polyvinylchloride)
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0199