Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5209-5.0YS
Order Code1556726
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5209-5.0YS
Order Code1556726
Technical Datasheet
Output Voltage - Nom5V
Output Voltage Nom5V
PolarityPositive Output
Max Output Current500mA
Output Current Max0.5A
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
Alternatives for MIC5209-5.0YS
1 Product Found
Product Overview
The MIC5209-5.0YS is a 500mA 5V low-Noise LDO Regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load with better than 1% output voltage accuracy. Designed especially for hand-held, battery-powered devices, the regulator features low ground current to help prolong battery life.
- Meets Intel® Slot-1 and slot-2 requirements
- Extremely tight load and line regulation
- Low temperature coefficient
- Current and thermal limiting
- Reversed battery protection
- No-load stability
- 1% Output accuracy
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Power Management
Technical Specifications
Output Voltage - Nom
5V
Polarity
Positive Output
Output Current Max
0.5A
Dropout Voltage Typ @ Current
350mV
Output Voltage Nom
5V
Max Output Current
500mA
Dropout Voltage - Typ @ Current
350mV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000233