Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoCC4V-T1A 32.768KHZ 12.5PF +-20PPM
Order Code1539370
Product RangeCC4V-T1A
Technical Datasheet
2,402 In Stock
2,000 more incoming. You can reserve stock now
5 Next business day delivery available(Shanghai stock)
2397 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.990 (CNY11.2887) |
| 10+ | CNY8.610 (CNY9.7293) |
| 25+ | CNY8.450 (CNY9.5485) |
| 50+ | CNY8.290 (CNY9.3677) |
| 100+ | CNY7.810 (CNY8.8253) |
| 500+ | CNY7.380 (CNY8.3394) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.99 (CNY11.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoCC4V-T1A 32.768KHZ 12.5PF +-20PPM
Order Code1539370
Product RangeCC4V-T1A
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 5mm x 1.9mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeCC4V-T1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CC4V-T1A is a 5.0 x 1.9 x 0.9mm SMD Tuning Fork Crystal, Ceramic crystal with high stability, low power consumption, high shock and vibration resistance.
- AEC-Q200 Automotive Compliant
- Extended Industrial Temperature Range
- Ageing ±3ppm Per Year Max
- 500MΩ Insulation Resistance
- 50/65kΩ ESR
Applications
Industrial, Communications & Networking, Medical, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Crystal Case
SMD, 5mm x 1.9mm
Load Capacitance
12.5pF
Product Range
CC4V-T1A
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101