Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoCC7V-T1A 32.768KHZ +-20PPM 12.5PF
Order Code1539380
Product RangeCC7V-T1A
Your Part Number
Technical Datasheet
7,979 In Stock
Need more?
7979 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.470 (CNY6.1811) |
| 10+ | CNY4.820 (CNY5.4466) |
| 25+ | CNY4.750 (CNY5.3675) |
| 50+ | CNY4.540 (CNY5.1302) |
| 100+ | CNY4.310 (CNY4.8703) |
| 500+ | CNY4.030 (CNY4.5539) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.47 (CNY6.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoCC7V-T1A 32.768KHZ +-20PPM 12.5PF
Order Code1539380
Product RangeCC7V-T1A
Technical Datasheet
Frequency Nom32.768kHz
Product RangeCC7V-T1A
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CC7V-T1A is a 3.2 x 1.5 x 0.9mm SMD Tuning Fork Crystal. A special crystal manufacturing process is used to achieve improved electrical characteristics and a miniaturized blank size. Ceramic crystal with high stability, low power consumption, high shock and vibration resistance.
- AEC-Q200 Automotive Compliant
- Extended Industrial Temperature Range
- Ageing ±3ppm Per Year Max
- 500MΩ Insulation Resistance
- 50/70kΩ ESR
Applications
Industrial, Communications & Networking, Portable Devices, Automotive
Technical Specifications
Frequency Nom
32.768kHz
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
CC7V-T1A
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for CC7V-T1A 32.768KHZ +-20PPM 12.5PF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003517