Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY49.610 (CNY56.0593) |
10+ | CNY39.720 (CNY44.8836) |
25+ | CNY36.860 (CNY41.6518) |
50+ | CNY35.190 (CNY39.7647) |
100+ | CNY33.710 (CNY38.0923) |
250+ | CNY32.740 (CNY36.9962) |
500+ | CNY31.970 (CNY36.1261) |
Product Information
Product Overview
The RV-2123-C2-TA-QC-020 is a real-time Clock Module with SPI bus interface. This RTC IC has been specially designed to achieve an ultra-low power consumption of typically 130nA at VDD 3V in time-keeping mode. The very small SMT ceramic-package combines the 32.768kHz crystal unit with the CMOS-based oscillator and real-time-clock circuitry. The calendar function tracks year, month, date and day-of-the-week with built-in century and leap-year flags. The clock function tracks minute and second in 24-hour format. Programmable alarm setting and universal timer functions increase flexibility.
- Frequency-offset trimming register
- Very tight frequency tolerance
- Programmable clock-output
- Low aging
- Time keeping mode down to 1.1V
- Programmable alarm, timer and interrupt functions
- 130nA Ultra low power consumption
Applications
Clock & Timing, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Day; Date; Month; Year; Century
RTC
5.5V
10Pins
-40°C
-
MSL 1 - Unlimited
24Hr
1.1V
SON
SPI
85°C
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate