Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.430 (CNY64.8959) |
| 10+ | CNY45.750 (CNY51.6975) |
| 25+ | CNY42.630 (CNY48.1719) |
| 50+ | CNY40.780 (CNY46.0814) |
| 100+ | CNY39.080 (CNY44.1604) |
| 250+ | CNY37.970 (CNY42.9061) |
| 500+ | CNY37.040 (CNY41.8552) |
Product Information
Product Overview
The RV-3029-C3-TA-QC-OPT.A is an ultra-miniature Real-Time-Clock Module with embedded crystal. This RTC has an I²C bus (2-wire serial interface) and offers temperature compensated time. Beside standard RTC functions, it includes a backup-battery input with internal switchover function, a programmable trickle-charge circuitry, an integrated temperature sensor with digital-output and offers 8-bytes RAM and 2-bytes EEPROM for customers application. The calendar function tracks year and leap -year flags. The clock tracks second, minute and hour in 24-hour format. Programmable alarm setting and universal timer functions increase flexibility.
- Extremely accurate RTC module with embedded Xtal
- Temperature compensation
Applications
Clock & Timing, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
YYYY:MM:DD:Hr:Min:Secs
RTC
5.5V
10Pins
-40°C
-
MSL 1 - Unlimited
24Hr
1.3V
SON
I2C
85°C
-
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate