Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoRV-3029-C3-TA-QC-OPT.B
Order Code2358511
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.820 (CNY44.9966) |
| 10+ | CNY27.410 (CNY30.9733) |
| 25+ | CNY25.550 (CNY28.8715) |
| 50+ | CNY24.020 (CNY27.1426) |
| 100+ | CNY22.490 (CNY25.4137) |
| 250+ | CNY21.290 (CNY24.0577) |
| 500+ | CNY19.130 (CNY21.6169) |
| 1000+ | CNY14.950 (CNY16.8935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.82 (CNY45.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoRV-3029-C3-TA-QC-OPT.B
Order Code2358511
Technical Datasheet
Date FormatYYYY:MM:DD:Hr:Min:Secs
Clock Format24Hr
Clock IC TypeRTC
Supply Voltage Min1.3V
Supply Voltage Max5.5V
Clock IC Case StyleSON
No. of Pins10Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Date Format
YYYY:MM:DD:Hr:Min:Secs
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Clock Format
24Hr
Supply Voltage Min
1.3V
Clock IC Case Style
SON
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001