Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.800 (CNY57.404) |
| 10+ | CNY40.670 (CNY45.9571) |
| 25+ | CNY37.750 (CNY42.6575) |
| 50+ | CNY36.030 (CNY40.7139) |
| 100+ | CNY34.520 (CNY39.0076) |
| 250+ | CNY33.530 (CNY37.8889) |
| 500+ | CNY32.730 (CNY36.9849) |
Product Information
Product Overview
The RV-3049-C2 OPTION B is a Real Time Clock Module with SPI-bus. This RTC has an 4-wire serial interface and offers temperature compensated time. The STC-smart temperature compensation is calibrated in the factory and leads to a very high time-accuracy of ± 6ppm. Beside standard RTC functions, it includes a Backup-Battery Input with internal switchover function, a programmable Trickle-charge circuitry, an integrated temperature sensor with digital-output and offers 8bytes RAM and 2 Bytes EEPROM for customers application.
- Extremely accurate RTC module with embedded Xtal
- Temperature compensation
Applications
Clock & Timing, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DD:MM:YYYY
RTC
5.5V
10Pins
-40°C
-
-
HH:MM:SS
1.3V
SON
4 Wire, SPI
85°C
-
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate