Print Page
Image is for illustrative purposes only. Please refer to product description.
16,981 In Stock
Need more?
16981 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.830 (CNY3.1979) |
25+ | CNY2.670 (CNY3.0171) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.83 (CNY3.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA025E48T-I/OT.
Order Code2125679
Technical Datasheet
Memory Configuration2 BLK (128 x 8bit)
InterfacesI2C
IC Case / PackageSOT-23
Supply Voltage Min1.7V
IC MountingSurface Mount
Operating Temperature Min-40°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Configuration
2 BLK (128 x 8bit)
IC Case / Package
SOT-23
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Interfaces
I2C
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for 24AA025E48T-I/OT.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048