2,200 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.670 (CNY3.0171) |
25+ | CNY2.570 (CNY2.9041) |
100+ | CNY2.470 (CNY2.7911) |
Product Information
Product Overview
The 24AA02E48-I/SN is a 2Kbit I²C™ Electrically Erasable Programmable Read-only Memory (EEPROM). This device is pre-programmed with a globally unique EUI-48 node address. The device is organized as two blocks of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with maximum standby and active currents of only 1µA and 1mA, respectively. The 24AA025E48 also has a page write capability 16bytes. The 24AA02XEXX supports a bidirectional, 2-wire bus and data transmission protocol. A device that sends data onto the bus is defined as transmitter, while a device receiving data is defined as a receiver.
- Low-power CMOS technology
- Schmitt-trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100KHz and 400KHz clock compatibility
- 3ms typical page write time
- Self-timed erase/write cycle
- 16-byte Page write buffer
- 2-wire serial interface, I²C™ compatible
- More than 1 million erase/write cycles
- <gt/>200 years data retention
Technical Specifications
2Kbit
I2C
SOIC
1.7V
Surface Mount
85°C
MSL 1 - Unlimited
2 BLK (128 x 8bit)
400kHz
8Pins
5.5V
-40°C
2Kbit I2C Serial EEPROM
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate