Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24AA08T-I/OT
Order Code1331283
Product Range8Kbit I2C Serial EEPROM
Your Part Number
Technical Datasheet
5,447 In Stock
Need more?
5447 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.660 (CNY3.0058) |
| 25+ | CNY2.440 (CNY2.7572) |
| 100+ | CNY2.370 (CNY2.6781) |
| 3000+ | CNY2.360 (CNY2.6668) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.66 (CNY3.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24AA08T-I/OT
Order Code1331283
Product Range8Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density8Kbit
Memory Configuration4 BLK (256 x 8bit)
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range8Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
24AA08T-I/OT is an 8-Kbit I²C, 8-Kbit serial electrically erasable PROM (EEPROM). The device is organized as four blocks of 256 x 8bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1 µA and 1 mA, respectively. It also has a page write capability for up to 16bytes of data.
- VCC range from 1.7V to 5.5V, 100KHz clock frequency max (1.7V ≤ VCC <lt/> 2.5V)
- Operating current is 1mA max (VCC = 5.5V, SCL = 400KHz, TA = -40°C to +85°C)
- Standby current is 1µA max (SDA = SCL = VCC, WP = VSS, TA = -40°C to +85°C)
- Two-wire serial interface, I²C compatible, schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- Write cycle time (byte or page) is 5ms max (TA = -40 to +85°C, VCC = +1.7 to +5.5V)
- Self-timed erase/write cycle, 16-Byte page write buffe, hardware write-protect
- ESD protection <gt/>4,000V, more than 1 million erase/write cycles
- Data retention <gt/>200 years
- 5 pin SOT-23 package, industrial operating temperature range from -40 to 85°C
Technical Specifications
Memory Density
8Kbit
Interfaces
I2C
IC Case / Package
SOT-23
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
4 BLK (256 x 8bit)
Clock Frequency Max
400kHz
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
8Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068