Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.430 (CNY9.5259) |
| 25+ | CNY8.340 (CNY9.4242) |
| 100+ | CNY8.250 (CNY9.3225) |
Product Information
Product Overview
The 24AA256-I/SN is a 32K x 8 (256Kbit) serial Electrically Erasable Programmable Read-only Memory (EEPROM), capable of operation across a broad voltage range (1.7 to 5.5V). It has been developed for advanced, low-power applications such as data acquisition. This device also has a page write capability of up to 64bytes of data. This device is capable of both random and sequential reads up to the 256K boundary. Functional address lines allow up to eight devices on the same bus, for up to 2Mbit address space.
- Low-power CMOS technology
- 2-wire Serial interface, I²C™ compatible
- Cascadable up to eight devices
- Schmitt-trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- More than 1 million erase/write cycles
- 5ms Maximum page write time
- Self-timed erase/write cycle
- 64-byte Page write buffer
- Hardware write-protect
Applications
Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
256Kbit
I2C
SOIC
1.7V
Surface Mount
85°C
MSL 1 - Unlimited
32K x 8bit
400kHz
8Pins
5.5V
-40°C
256Kbit I2C Serial EEPROM
No SVHC (25-Jun-2025)
Alternatives for 24AA256-I/SN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate