Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.660 (CNY15.4358) |
| 25+ | CNY12.050 (CNY13.6165) |
| 100+ | CNY10.130 (CNY11.4469) |
Product Information
Product Overview
The 24LC256-I/ST is a 256kb (32k x 8) I²C™ CMOS serial Electrically Erasable PROM (EEPROM) capable of operation across a broad voltage range (1.7 to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64-byte of data. This device is capable of both random and sequential reads up to the 256k boundary. Functional address lines allow up to eight devices on the same bus, for up to 2Mb address space.
- Self-timed erase/write cycle
- 5ms Maximum page write time
- Hardware write-protect pin
- Factory programming available
- 400μA Maximum read current
- 1μA Maximum standby current
- Cascadable up to eight devices
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- <gt/>4000V ESD protection
- 2-wire serial interface, I²C™ compatible
- More than one million erase/write cycles
- <gt/>200-year Data retention
Applications
Industrial, Communications & Networking, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
256Kbit
I2C
TSSOP
2.5V
Surface Mount
85°C
MSL 1 - Unlimited
32K x 8bit
400kHz
8Pins
5.5V
-40°C
256Kbit I2C Serial EEPROM
No SVHC (25-Jun-2025)
Alternatives for 24LC256-I/ST
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate