Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.500 (CNY5.085) |
| 25+ | CNY4.080 (CNY4.6104) |
| 100+ | CNY3.850 (CNY4.3505) |
Product Information
Product Overview
The 24LC32A-I/SN is a 32Kbit Electrically Erasable Programmable Read-only Memory (EEPROM). The device is organized as a single block of 4K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1µA and 1mA, respectively. It has been developed for advanced, low power applications such as data acquisition. The 24XX32A also has a page write capability for up to 32bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 256 Kbits address space.
- Low-power CMOS technology
- 2-wire Serial interface, I²C™ compatible
- Cascadable up to eight devices
- Schmitt-trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- <gt/>200 Years data retention
- 5ms Maximum page write time
- Self-timed erase/write cycle
- 32-byte Page write buffer
- Hardware write-protect
Applications
Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
32Kbit
I2C
SOIC
2.5V
Surface Mount
85°C
MSL 1 - Unlimited
4K x 8bit
400kHz
8Pins
5.5V
-40°C
32Kbit I2C Serial EEPROM
No SVHC (04-Feb-2026)
Alternatives for 24LC32A-I/SN
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate