Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24LC512-I/SN
Order Code1801220
Product Range512Kbit I2C Serial EEPROM
Technical Datasheet
7,046 In Stock
Need more?
7046 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.750 (CNY15.5375) |
| 25+ | CNY13.570 (CNY15.3341) |
| 100+ | CNY13.390 (CNY15.1307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.75 (CNY15.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC512-I/SN
Order Code1801220
Product Range512Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density512Kbit
Memory Configuration64K x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range512Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
24LC512-I/SN is a 512Kbit, 1MHz I²C™ serial EEPROM. It is capable of operation across a broad voltage range (2.5V to 5.5V). It has been developed for advanced, low-power applications such as personal communications and data acquisition. This device also has a page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads up to the 512K boundary. Functional address lines allow up to eight devices on the same bus, for up to 4Mbit address space.
- VCC range from 2.5 to 5.5V, clock frequency is 400KHz max (2.5V ≤ VCC ≤ 5.5V)
- Operating current is 400µA max (VCC = 5.5V, SCL = 400KHz, TA = -40°C to +85°C)
- Standby current is 1µA max (SDA = SCL = VCC = 5.5V A0, A1, A2, WP = VSS, TA = -40°C to +85°C)
- Two-wire serial interface, I²C compatible, cascadable for up to eight devices
- Schmitt trigger inputs for noise suppression, output slope control to eliminate ground bounce
- Write cycle time (byte or page) is 5ms max (VCC = +1.7V to 5.5V TA = -40°C to +85°C)
- Endurance is 1,000,000cycles min (25°C, VCC = 5.5V, page mode)
- Self-timed erase/write cycle, 128-Byte page write buffer, hardware write-protect
- ESD Protection: <gt/>4000V, more than 1 Million erase/write cycles, data retention: <gt/>200 years
- 8 pin SOIC package, industrial operating temperature range from -40 to 85°C
Technical Specifications
Memory Density
512Kbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
64K x 8bit
Clock Frequency Max
400kHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
512Kbit I2C Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Alternatives for 24LC512-I/SN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154