Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No93AA56AT-I/OT
Order Code1331419
Product Range2Kbit Microwire Serial EEPROM
Technical Datasheet
4,324 In Stock
Need more?
4324 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.690 (CNY4.1697) |
25+ | CNY3.250 (CNY3.6725) |
100+ | CNY2.730 (CNY3.0849) |
3000+ | CNY2.470 (CNY2.7911) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.69 (CNY4.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93AA56AT-I/OT
Order Code1331419
Product Range2Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density2Kbit
Memory Configuration256 x 8bit
InterfacesMicrowire
Clock Frequency Max1MHz
IC Case / PackageSOT-23
No. of Pins6Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit Microwire Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 93AA56AT-I/OT is a 2kB MICROWIRE compatible serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with word-selectable devices such as the 93AA56C, 93LC56C or 93C56C are dependent upon external logic levels driving the ORG pin to set word size. For dedicated 8-bit communication, the 93XX56A devices are available. Advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications.
- Low-power CMOS technology
- Self-timed erase/write cycles
- Automatic erase all (ERAL) before write all (WRAL)
- Power-on/off data protection circuitry
- Industry standard 3-wire serial I/O
- Device status signal (ready/busy)
- Sequential read function
- 1000000 Erase/write cycles
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
Memory Density
2Kbit
Interfaces
Microwire
IC Case / Package
SOT-23
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
256 x 8bit
Clock Frequency Max
1MHz
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit Microwire Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033