Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No93LC66A-I/SN
Order Code1331471
Product Range4Kbit Microwire Serial EEPROM
Your Part Number
Technical Datasheet
566 In Stock
Need more?
566 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.900 (CNY3.277) |
| 25+ | CNY2.810 (CNY3.1753) |
| 100+ | CNY2.740 (CNY3.0962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.90 (CNY3.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No93LC66A-I/SN
Order Code1331471
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Configuration512 x 8bit
InterfacesMicrowire
Clock Frequency Max2MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit Microwire Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 93LC66A-I/SN is a 4kB MICROWIRE compatible serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with word-selectable devices. The 93AA66A device provides dedicated 16-bit communication. Advanced CMOS technology makes this device ideal for low power, non-volatile memory applications.
- Low-power CMOS technology
- Self-timed erase and write cycles
- Automatic ERAL before WRAL
- Power ON/OFF data protection circuitry
- Industry standard 3-wire serial I/O
- Device status signal
- Sequential read function
- 1000000 Erase/write cycles ensured
- Data retention <gt/>200 years
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
Memory Density
4Kbit
Interfaces
Microwire
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Configuration
512 x 8bit
Clock Frequency Max
2MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit Microwire Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Alternatives for 93LC66A-I/SN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175