Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY187.910 (CNY212.3383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.91 (CNY212.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC163021
Order Code7965540
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC10F
Silicon Core NumberPIC10F206
Silicon Family NamePIC10F2xx
For Use WithPICkit 1 Evaluation Boards
Kit Contents5x PIC10F Devices, 5x Boards with 6-SOT-23 foot print, 10x DIP spaced headers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AC163021 is a PIC10F hobby kit, This will make the SOT23 look like a standard 8p DIP and can be used directly in standard development tool sockets. The PIC10F 8 pin DIP pin out is family specific and differs from the standard 8 pin DIP pin out. This kit is NOT intended for production applications and should be used only as a method of early evaluation.
Contents
Five PIC10F206 SOT-23 devices, Five pin scramble boards and DIP pins.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC10F
Silicon Family Name
PIC10F2xx
Kit Contents
5x PIC10F Devices, 5x Boards with 6-SOT-23 foot print, 10x DIP spaced headers
SVHC
No SVHC (21-Jan-2025)
Core Architecture
PIC
Silicon Core Number
PIC10F206
For Use With
PICkit 1 Evaluation Boards
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102