Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,975.520 (CNY2,232.3376) |
Product Information
Product Overview
The AC164127-6 is a graphics display powertip 4.3 480x272 demonstration board for evaluating Microchip technologys graphic display solution and graphics library for 16bit and 32bit microcontrollers. It is an expansion board compatible with the PIC24FJ256DA210 Development Board (DM240312), and graphics LCD controller PICtail Plus SSD1926 Board (AC164127-5)
- Powertip PH480272T-005-I11Q
- 4.3WQVGA (480x272)TFT LCD with 24bit parallel RGB interface
- Resistive four wire touch screen
Applications
Embedded Design & Development, Consumer Electronics, Multimedia, Automotive, Automation & Process Control, Portable Devices, Imaging, Video & Vision
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
-
PIC
PIC24FJxxDAxxx
-
PIC24F
-
PIC24
Graphics Display Powertip 4.3 480x272 Board , Daughter Board connection interface
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate