Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAC164150
Order Code2313805
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY498.800 (CNY563.644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY498.80 (CNY563.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC164150
Order Code2313805
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core Number-
Silicon Family Name-
For Use WithPIC32 MCU Development Boards
Kit ContentsVGA Camera Sensor PICtail Plus Daughter Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VGA Camera Sensor PICtail Plus Daughter Board provides a convenient way to capture images for security, industrial, hobbyist, and consumer applications. This board plugs into any PICtail Plus Receiving connector.
- Eight DATAx jumpers
- Switching between external clock source or microcontroller's clock source
- OmniVision Technologies CameraCubeChip™
Applications
Embedded Design & Development
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
PIC32
Silicon Family Name
-
Kit Contents
VGA Camera Sensor PICtail Plus Daughter Board
SVHC
No SVHC (25-Jun-2025)
Core Architecture
PIC
Silicon Core Number
-
For Use With
PIC32 MCU Development Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05806