Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY514.580 (CNY581.4754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY514.58 (CNY581.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC328904
Order Code2915512
Technical Datasheet
Silicon ManufacturerCirrus Logic
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberWM8904
Silicon Family Name-
For Use WithMicrochip PIC32 Bluetooth Audio Development Kit - DV320032
Kit ContentsAudio Codec Daughter Board WM8904
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
PIC32 audio codec daughter card is a high-performance stereo codec board for selected PIC32 hardware development platforms. This board features the Wolfson WM8904 (AC328904) stereo codec which includes built-in microphone and headphone amplifiers. This board is suitable for adding audio input and output capabilities to the PIC32 Bluetooth starter kit and as previously mentioned, it is compatible with the PIC32 Bluetooth audio development kit.
- MCP1801 power regulator
- Line in, external Mic in, headphone out 3.5mm inputs and outputs
Technical Specifications
Silicon Manufacturer
Cirrus Logic
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Audio Codec Daughter Board WM8904
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
WM8904
For Use With
Microchip PIC32 Bluetooth Audio Development Kit - DV320032
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2