Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.910 (CNY126.4583) |
| 5+ | CNY109.680 (CNY123.9384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.91 (CNY126.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC47H23A
Order Code3381895
Silicon ManufacturerMicrochip
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMCP23017
Silicon Family Name-
For Use WithMicrochip Curiosity Nano & Xplained Pro MCU Boards
Kit ContentsT10 Xplained Pro Extension Kit MCP23017 w/XPRO Female Connector
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
T10 Xplained pro kit is an extension board that enables easy evaluation of the touch library for mutual sensing. The kit demonstrates water tolerance, speed, noise immunity, boost mode on 4 touch buttons and a 4 segment slider. The board supports capacitive mutual sensing in conjunction with Xplained pro MCU boards, Curiosity nano MCU boards. The T10 supports boost mode capacitive touch sensing enables to double SNR or cut down touch scan time by factor 4 - available via selected MCUs.
- 4 mutual capacitive touch buttons
- 1 mutual capacitive slider (4 segments)
- Support for boosted capacitive sensing
- LEDs to indicate button status and slider position
- MCP23017 LED driver
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
T10 Xplained Pro Extension Kit MCP23017 w/XPRO Female Connector
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
MCP23017
For Use With
Microchip Curiosity Nano & Xplained Pro MCU Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05688