Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY425.530 (CNY480.8489) |
Product Information
Product Overview
The ADM00309 from Microchip is a MSOP-10 and MSOP-8 evaluation board. This is a bond-out board that allows the system designer to quickly evaluate the operation of Microchip Technology’s devices in any of the following packages MSOP (8 and 10 pin) and DIP (10 pin). It also supports footprints for optional passive components (SMT [0805] footprint) for power supply filtering, device bypass capacitor, filtering, pull-up resistor, pull-down resistor, loading resistor, in-line resistor and crystal oscillator capacitors.
- Connection terminals may be either through-hole or surface-mount
- Three types of footprints supported MSOP-10, MSOP-8 and DIP-10
- Silk-screen area to write specifics of implemented circuit (on back of PCB) such as MCP48FEB22-E/UN
- PICkit serial analyzer and/or PICkit programming (ICSP) header
- Crystal/ceramic resonator circuit footprints SMT and THT
- Second 1x6 in-line connector header
Applications
Embedded Design & Development
Contents
10 blank PCBs (MSOP-10 and MSOP-8 evaluation board), Important information sheet.
Technical Specifications
Microchip
-
10 Blank PCB's of MSOP-10 and MSOP-8 Evaluation board
No SVHC (25-Jun-2025)
-
MSOP-10 and MSOP-8 Evaluation board
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate