18 more incoming. You can reserve stock now
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY190.800 (CNY215.604) | 
Product Information
Product Overview
The ADM00419 is a MCP2210 breakout module can be used with either the MCP2210 motherboard or as a standalone USB to SPI bridge module. The breakout board provides all the signals required to assist the user in building their boards with the MCP2210. The MCP2210 will be detected by a Windows PC host as an HID device. The accompanying software can be used to exercise the MCP2210 breakout module's features and also provides a reference point for users that want to design their own applications based on the MCP2210 device. The MCP2210 Utility software was created for custom device setting requirements. A few of the settings that this utility can alter include VID, PID, power requirements and string descriptors. The SPI terminal utility is a tool that allows low level data exchange at the SPI bus level.
- Small plug-in board with DIP form factor (2 pin, 10 pin headers spaced at 0.6 inches)
 - Featured with mini USB connector
 - Access to the SPI bus signals (MOSI, MISO, SCK)
 - Nine GP lines, configurable for GPIO, chip select or dedicated function operation
 - PICkit serial analyser compatible header
 - 3.3V or 5V jumper selectable VDD
 - Able to supply up to 500mA to the rest of the system
 
Contents
MCP2210 breakout module, Mini USB cable, Important information sheet.
Notes
90 day warranty only. After expiration of warranty returns must be processed via Microchip.
Technical Specifications
Microchip
USB to Serial Bridge
-
ADM00419 Breakout Module, Mini USB Cable, Documentation
No SVHC (25-Jun-2025)
Interface
MCP2210
MCP2210 Mother Board
Serial Peripherals Products
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate