Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoADM00522
Order Code2423020
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,853.760 (CNY2,094.7488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,853.76 (CNY2,094.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00522
Order Code2423020
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberMCP3913
No. of Bits16bit
Sample Rate57kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board MCP3913, PIC24FJ256GA110 PIM, Mini-USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Eval Board MCP3913, PIC24FJ256GA110 PIM, Mini-USB Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MCP3913
Sample Rate
57kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5