Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,099.450 (CNY1,242.3785) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,099.45 (CNY1,242.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00641
Order Code2500445
Technical Datasheet
Device TopologyBoost
No. of Outputs1Outputs
Output Current270mA
Output Voltage32V
Input Voltage Min2.4V
Input Voltage Max5.5V
Core ChipMCP1664
Dimming Control TypePWM
Kit ContentsEval Board MCP1664
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ADM00641 is an Evaluation Board used to evaluate and demonstrate MCP1664 LED driver. This board demonstrates the MCP1664 in a boost converter application supplied from an external voltage source, which drives a string of LEDs with three selectable currents. The board was developed to help engineers reduce the product design cycle time.
- 2.4 to 5.5V Input voltage range (V IN ) with VIN <lt/> VOUT
- 2.3V to Start, 1.85V to stop undervoltage lockout
- 90, 180 or 270mA Adjustable output current selected using a dual switch on-board
- PWM dimming using PWM generator on board
- 500kHz PWM switching frequency
- 1.8A Peak input current limit
- Over-temperature protection
- Open load protection in case of LED fail or FB disconnected/fault
Applications
Test & Measurement, Industrial
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Device Topology
Boost
Output Current
270mA
Input Voltage Min
2.4V
Core Chip
MCP1664
Kit Contents
Eval Board MCP1664
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage
32V
Input Voltage Max
5.5V
Dimming Control Type
PWM
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108182
