Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY813.240 (CNY918.9612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY813.24 (CNY918.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00651
Order Code2500446
Technical Datasheet
Device TopologyBoost, SEPIC
No. of Outputs1Outputs
Output Current90mA
Output Voltage265V
Input Voltage Min102VAC
Input Voltage Max138VAC
Core ChipHV9805
Dimming Control Type-
Kit ContentsEval Board HV9805, Information Sheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Device Topology
Boost, SEPIC
Output Current
90mA
Input Voltage Min
102VAC
Core Chip
HV9805
Kit Contents
Eval Board HV9805, Information Sheet
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
265V
Input Voltage Max
138VAC
Dimming Control Type
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160572