Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,328.970 (CNY1,501.7361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,328.97 (CNY1,501.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00929
Order Code3559182
Silicon ManufacturerMicrochip
Silicon Core NumberMIC28516T-E/PHA
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEvaluation Board MIC28516T-E/PHA
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- MIC28516 evaluation board
- Vin between 4.5V and 70V
- Vout between 0.6V and 12V
- 8A continuous output current
- 270KHz to 800KHz switching frequency
- Adjustable soft-start time
- Programmable current limit
- “Hiccup” mode short-circuit protection
- Thermal shutdown
- Safe start-up into prebiased output
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
Evaluation Board MIC28516T-E/PHA
Automotive Qualification Standard
-
Silicon Core Number
MIC28516T-E/PHA
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122016