Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoADM01097
Order Code3383636
Product RangeCat5e Cable
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM01097
Order Code3383636
Product RangeCat5e Cable
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat5e
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColourBlack
No. of Pairs4 Pair
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.8mm
Voltage Rating-
Product RangeCat5e Cable
SVHCTo Be Advised
Product Overview
Quality Cat5e network cable with unshielded twisted pair (UTP) construction and suitable for up to 100Mbps.
- Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
1000ft
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
0.5mm²
Reel Length (Metric)
305m
No. of Pairs
4 Pair
Conductor Material
Copper
External Diameter
4.8mm
Product Range
Cat5e Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567