Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM01097
Order Code3383637
Technical Datasheet
Cable ShieldingUnscreened
LAN CategoryCat6
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColourBlack
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.8mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
Quality Cat6 network cable, designed for use in gigabit Ethernet connections, audio, ISDN etc.
- Conforms to ISO/IEC 11801, ANSI/TIA/EIA-568A
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
Voltage Rating
-
SVHC
To Be Advised
LAN Category
Cat6
Conductor Area CSA
0.5mm²
Reel Length (Metric)
305m
Jacket Colour
Black
Conductor Material
Copper
External Diameter
4.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567