Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,607.230 (CNY1,816.1699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,607.23 (CNY1,816.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoASBK-014
Order Code3498168
Technical Datasheet
IC Product TypeProgrammer
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit ContentsMicrochip PICKIT4 Programmer, AgileSwitch ASB-014 Adapter, 2x Programming Cables
FeaturesAgileSwitch Digital Programmable Gate Drivers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ASBK-014 kits include a programmer, adapter board and cables that enable connecting a PC to an AgileSwitch digital programmable gate driver core or board. It is required to change configuration parameters using the intelligent configuration tool (ICT).
- Device programmer kit for 2ASC and 62EM1 family of AgileSwitch digital programmable gate drivers
- 2ASC gate drivers feature patented robust short circuit detection and augmented switching
- 62EM1 gate drivers offer patented augmented Turn-Off (ATOff) and up to 7 unique fault conditions
Contents
PICKIT4 programmer, AgileSwitch ASB-014 adapter, 2x programming cables.
Technical Specifications
IC Product Type
Programmer
Core Architecture
-
Kit Contents
Microchip PICKIT4 Programmer, AgileSwitch ASB-014 Adapter, 2x Programming Cables
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
AgileSwitch Digital Programmable Gate Drivers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20956
