Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,141.560 (CNY5,809.9628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,141.56 (CNY5,809.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoASDAK-2ASC-17A1HP-62
Order Code3528671
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core Number2ASC-17A1HP
Kit Application TypePower Management
Application Sub TypeSiC MOSFET
Kit Contents3x 2ASC-17A1HP 1.7kV Core, 62CA4 1.7kV 62mm Adapter, ASBK-007 Device Programmer Kit, ICT Software
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Accelerated SiC development kit
- Kit allows engineers to configure gate driver performance without involving manufacturer
- Includes 32ASC series gate driver cores, 1 module adapter board and 1 device programmer
- System performance is optimised by using the configuration tool (ICT) and a device programmer.
Contents
3 x 2ASC-17A1HP – 1700V core, 1 x 62CA4 – 1700V 62mm module adapter, 1 x ASBK-007 device programmer kit, 1x ICT software.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Kit Contents
3x 2ASC-17A1HP 1.7kV Core, 62CA4 1.7kV 62mm Adapter, ASBK-007 Device Programmer Kit, ICT Software
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
2ASC-17A1HP
Application Sub Type
SiC MOSFET
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408233