Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY559.310 (CNY632.0203) |
Product Information
Product Overview
The AT88CKSCKTSOIC-XPRO from Microchip is a CryptoAuthentication SOIC socket board. This is a Microchip XPRO extension kit for Microchip Crypto Authentication devices. The board attaches to any Microchip Micro-controller board that supports the XPRO interface. The boards operate with the following Microchip Devices such as ATECC108A/508A - ecliptic curve security devices with I2C or single wire interface, ATSHA204A - symmetric security device with I2C or Single Wire Interface and ATAES132A - secure memory device with I2C or SPI interfaces. The boards can be used as a learning tool, development tool or for configuring and provisioning devices in limited quantities.
- 8 pin SOIC socket for 8 pin SOIC crypto authentication devices
- 8bit selection switch for selection of single wire, I2C or SPI mode interfaces
- Observation header port for monitoring signals
- Parasitic power support
- GPIO and intrusion detection support for ECC products
- On-board LED indicating when power is connected
Technical Specifications
XPRO Extension kit
-
Crypto Authentication devices - 8-pin SOIC Package
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate