Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT89C2051-12PU.
Order Code2695485
Product Range8051 Family AT89C2051 Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 396+ | CNY11.840 (CNY13.3792) |
Price for:Each
Minimum: 396
Multiple: 396
CNY4,688.64 (CNY5,298.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89C2051-12PU.
Order Code2695485
Product Range8051 Family AT89C2051 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89C2051 Series Microcontrollers
Device Core8051
Operating Frequency Max12MHz
Program Memory Size2KB
No. of Pins20Pins
IC Case / PackageDIP
No. of I/O's15I/O's
InterfacesUART
RAM Memory Size125Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max6V
Operating Temperature Min-55°C
Operating Temperature Max125°C
IC MountingThrough Hole
MCU Family8051
MCU SeriesAT89C2051
Qualification-
MSL-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
8051 Family AT89C2051 Series Microcontrollers
Operating Frequency Max
12MHz
No. of Pins
20Pins
No. of I/O's
15I/O's
RAM Memory Size
125Byte
ADC Resolution
-
Supply Voltage Max
6V
Operating Temperature Max
125°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Device Core
8051
Program Memory Size
2KB
IC Case / Package
DIP
Interfaces
UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-55°C
IC Mounting
Through Hole
MCU Series
AT89C2051
MSL
-
Technical Docs (3)
Alternatives for AT89C2051-12PU.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002871