Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.760 (CNY41.5388) |
Product Information
Product Overview
The AT89C55WD-24PU is a 8-bit low-power High-performance CMOS Microcontroller with 20kB of flash programmable read only memory and 256 bytes of RAM. The device is manufactured using high-density non-volatile memory technology and is compatible with the industry standard 80C51 and 80C52 instruction set and pinout. The on-chip Flash allows the program memory to be user programmed by a conventional non-volatile memory programmer. By combining a versatile 8-bit CPU with flash on a monolithic chip, the AT89C55WD is a powerful microcomputer which provides a highly flexible and cost effective solution to many embedded control applications. The AT89C55WD provides the following standard features 20kB of Flash, 256 bytes of RAM, 32 I/O lines, three 16-bit timer/counters, a six-vector, two-level interrupt architecture, a full-duplex serial port, on-chip oscillator and clock circuitry.
- Compatible with MCS®-51 products
- 20kB reprogrammable flash memory
- 10,000 write/erase cycles endurance
- Three-level program memory lock
- 256 x 8-bit Internal RAM
- 32 programmable I/O lines
- Three 16-bit timers/counters
- Eight interrupt sources
- Programmable serial channel
- Low power idle and power down modes
- Interrupt recovery from power-down mode
- Hardware watchdog timer
- Dual data pointer
- Power-off flag
- Supplier’s original packaging: Tube
Technical Specifications
8051 Family AT89C55 Series Microcontrollers
24MHz
40Pins
32I/O's
256Byte
-
5.5V
85°C
8051
-
No SVHC (25-Jun-2025)
8051
20KB
DIP
UART
-
4V
-40°C
Through Hole
AT89C55
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate