Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT89S4051-24SU
Order Code1095737
Product Range8051 Family AT89S4051 Series Microcontrollers
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT89S4051-24SU
Order Code1095737
Product Range8051 Family AT89S4051 Series Microcontrollers
Technical Datasheet
Product Range8051 Family AT89S4051 Series Microcontrollers
Device Core8051
No. of Pins20Pins
IC Case / PackageSOIC
No. of I/O's15I/O's
InterfacesSPI, UART
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT89S4051
Qualification-
Alternatives for AT89S4051-24SU
1 Product Found
Technical Specifications
Product Range
8051 Family AT89S4051 Series Microcontrollers
No. of Pins
20Pins
No. of I/O's
15I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
Device Core
8051
IC Case / Package
SOIC
Interfaces
SPI, UART
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT89S4051
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002