Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9G20B-CU-999
Order Code2857710
Product RangeSAM9 Family AT91SAM9G Series Microcontrollers
Technical Datasheet
33 In Stock
500 more incoming. You can reserve stock now
33 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY102.080 (CNY115.3504) |
25+ | CNY92.900 (CNY104.977) |
100+ | CNY88.680 (CNY100.2084) |
500+ | CNY84.460 (CNY95.4398) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY102.08 (CNY115.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT91SAM9G20B-CU-999
Order Code2857710
Product RangeSAM9 Family AT91SAM9G Series Microcontrollers
Technical Datasheet
Product RangeSAM9 Family AT91SAM9G Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
Operating Frequency Max400MHz
Program Memory Size64KB
No. of Pins217Pins
IC Case / PackageLFBGA
No. of I/O's96I/O's
InterfacesEthernet, I2C, I2S, SPI, UART, USART, USB
RAM Memory Size32KB
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min900mV
Supply Voltage Max1.1V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySAM 32
MCU SeriesSAM9G
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SAM9 Family AT91SAM9G Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
LFBGA
Interfaces
Ethernet, I2C, I2S, SPI, UART, USART, USB
ADC Channels
4Channels
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SAM9G
MSL
MSL 1 - Unlimited
Device Core
ARM9
Operating Frequency Max
400MHz
No. of Pins
217Pins
No. of I/O's
96I/O's
RAM Memory Size
32KB
ADC Resolution
10Bit
Supply Voltage Max
1.1V
Operating Temperature Max
85°C
MCU Family
SAM 32
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002