Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATF22LV10C-10JU
Order Code3380434
Your Part Number
Technical Datasheet
732 In Stock
Need more?
732 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.420 (CNY17.4246) |
| 25+ | CNY15.340 (CNY17.3342) |
| 100+ | CNY15.260 (CNY17.2438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.42 (CNY17.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF22LV10C-10JU
Order Code3380434
Technical Datasheet
SPLD TypeEEPLD
No.of User I/Os10I/O's
No. of Logic Cells10Logic Cells
IC Case / PackageLCC
No. of Pins28Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SPLD Type
EEPLD
No. of Logic Cells
10Logic Cells
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Min
0°C
Product Range
-
No.of User I/Os
10I/O's
IC Case / Package
LCC
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001747