Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATF750CL-15JU
Order Code3380424
Your Part Number
Technical Datasheet
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.910 (CNY36.0583) |
| 25+ | CNY29.020 (CNY32.7926) |
| 100+ | CNY27.950 (CNY31.5835) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.91 (CNY36.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF750CL-15JU
Order Code3380424
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells10Macrocells
No.of User I/Os10I/O's
IC Case / PackageLCC
No. of Pins28Pins
Speed Grade15
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
EEPROM
No.of User I/Os
10I/O's
No. of Pins
28Pins
Process Technology
CMOS
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
10Macrocells
IC Case / Package
LCC
Speed Grade
15
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001857