Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.300 (CNY64.749) |
| 25+ | CNY50.140 (CNY56.6582) |
| 100+ | CNY41.550 (CNY46.9515) |
| 260+ | CNY37.250 (CNY42.0925) |
Product Information
Product Overview
The ATSAM3S2CA-CU is a 32-bit Flash microcontrollers based on the high performance ARM Cortex-M3 processor. It operates at a maximum speed of 64 MHz and features 128 Kbytes of Flash and 32 Kbytes of SRAM. The ATSAM3S2CA-CU device is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set. This enables the MCU to sustain a wide range of applications.
- Operates from 1.62V to 3.6V
- 128 Kbytes of Flash
- 32 Kbytes of SRAM
- 100 Pins
- Operating temperature range -40°C to 85°C
- Memory Protection Unit (MPU)
Applications
Consumer Electronics, Industrial, Test & Measurement, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SAM 32 Family SAM 3S Series Microcontrollers
32 bit
128KB
BGA
EBI, EMI, I2C, SPI, SSC, UART, USART
15Channels
1.62V
-40°C
Surface Mount
SAM 3S
-
ARM Cortex-M3
64MHz
100Pins
79I/O's
32KB
12Bit
3.6V
85°C
SAM32
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ATSAM3S2CA-CU
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate