Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY69.840 (CNY78.9192) |
Product Information
Product Overview
The SAM R34 is a family of ultra-low power microcontrollers combined with a UHF transceiver communication interface. It uses a 32bit ARM® Cortex® -M0+ processor and offers up to 256KB of Flash and 40KB of SRAM, including an area of battery backed-up SRAM. The UHF transceiver supports LoRa® and FSK modulation. LoRa technology is a spread spectrum protocol optimized for low data-rate, ultra-long range signaling. It is ideal for battery-powered remote sensors and controls.
- ARM Cortex -M0+ CPU running at up to 48MHz (2.46CoreMark®/MHz)
- In-System Self-Programmable Flash Memory, with options for sizes - 256KB, 128KB or 64KB
- Static Random Access Memory (SRAM) with options for sizes - 32KB, 16KB or 8KB
- Power-on Reset (POR) and Brown-out Reset
- Internal and External Clock Options with 48MHz Digital Frequency Locked Loop (DFLL48M) and 48MHz to 96MHz Fractional Digital Phase Locked Loop (FDPLL96M)
- Integrated LoRa Technology Transceiver
- 12-Channel Direct Memory Access Controller(DMAC)
- Three 16bit Timer/Counters (TC)
- 32bit Real Time Counter (RTC) with Clock/Calendar Function
- CRC-32 Generator
- Up to Five Serial Communication Interfaces (SERCOM)
- One 12bit, 1 Msps Analog-to-Digital Converter (ADC) with up to Eight External Channels
- Two Analog Comparators (AC) with Window Compare Function
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
SAM 32 Family SAM R34 Series Microcontrollers
32 bit
256KB
TFBGA
I2C, SPI, USART, USB
8Channels
1.8V
-40°C
Surface Mount
SAM R34
-
ARM Cortex-M0+
48MHz
64Pins
27I/O's
32KB
12Bit
3.63V
85°C
SAM 32
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate