Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY17.410 (CNY19.6733) |
25+ | CNY16.020 (CNY18.1026) |
100+ | CNY14.620 (CNY16.5206) |
Product Information
Product Overview
The ATTINY167-XU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny167 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny167 provides 16kB of in-system programmable flash, 512byte EEPROM and 512byte SRAM.
- Advanced RISC architecture
- 123 powerful instructions most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- LIN 2.1 and 1.3 controller or 8-bit UART
- One 8-bit Asynchronous timer/counter with prescaler
- One 16-bit Synchronous timer/counter with prescaler
- Serial peripheral interface (SPI)
- Universal serial interface with start condition detector
- On-chip analogue comparator with selectable voltage reference
- 100µA ±10% current source for LIN node identification
- On-chip temperature sensor
- Programmable watchdog timer with separate on-chip oscillator
- Software controlled clock switching for power control, EMC reduction
- DebugWIRE on-chip debug system
- External and internal interrupt sources
- Low power idle, ADC noise reduction and power-down modes
- Power-on reset and programmable brown-out detection
- 8MHz internal calibrated oscillator
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATtiny Family ATtiny167 Series Microcontrollers
16MHz
20Pins
16I/O's
512Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
16KB
TSSOP
I2C, LIN, SPI, UART
11Channels
1.8V
-40°C
Surface Mount
ATtiny167
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate