Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.200 (CNY21.696) |
| 25+ | CNY16.960 (CNY19.1648) |
| 100+ | CNY16.890 (CNY19.0857) |
Product Information
Product Overview
The ATTINY26L-8SU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny26L achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny26L provides 2kB of flash, 128byte EEPROM and 128byte SRAM. The device supports throughput of 8MIPS at 8MHz.
- Advanced RISC architecture
- 118 Powerful instructions most single clock cycle execution
- 32 x 8 General purpose working registers
- Fully static operation
- 8-bit Timer/counter with separate prescaler
- 8-bit high-speed Timer with separate prescaler
- USI-universal serial interface with start condition detector
- On-chip analog comparator
- Programmable watchdog timer with separate on-chip oscillator
- External interrupt
- Pin change interrupt on 11 pins
- Low power idle, noise reduction and power-down modes
- Power-on reset and programmable brown-out detection
- External and internal interrupt sources
- In-system programmable via SPI port
- Internal calibrated RC oscillator
Applications
Industrial
Technical Specifications
AVR ATtiny Family ATtiny26 Series Microcontrollers
8MHz
20Pins
16I/O's
128Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
2KB
SOIC
I2C, SPI
11Channels
2.7V
-40°C
Surface Mount
ATtiny26
MSL 2 - 1 year
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate