Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.580 (CNY8.5654) |
| 25+ | CNY6.850 (CNY7.7405) |
| 100+ | CNY6.260 (CNY7.0738) |
| 490+ | CNY6.140 (CNY6.9382) |
Product Information
Product Overview
The ATTINY84A-MU is a 8-bit high-performance picoPower® AVR® RISC-based Microcontroller combines 8kB ISP flash memory, 512B EEPROM, 512B SRAM, 12 general purpose I/O lines, 32 general purpose working registers, an 2 timers/counters (8-bit/16-bit) with two PWM channels each, internal and external interrupts, 8-channel 10-bit A/D converter, programmable gain stage (1x, 20x) for 12 differential ADC channel pairs, programmable watchdog timer with internal oscillator, internal calibrated oscillator and four software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processor speed.
- Advanced RISC architecture - 120 powerful instructions, most single clock cycle execution
- High endurance, non-volatile memory segments
- Peripheral features - On-chip analogue comparator
- debugWIRE on-chip debug system
- In-System Programmable via SPI port
- Internal and external interrupt sources
- Pin change interrupt on 12 pins
- Low power idle, ADC noise reduction, standby and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit with software disable function
- Internal calibrated oscillator
- On-chip temperature sensor
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
AVR ATtiny Family ATtiny84 Series Microcontrollers
20MHz
20Pins
12I/O's
512Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
8KB
QFN
SPI
8Channels
1.8V
-40°C
Surface Mount
ATtiny84
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate