Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY19.470 (CNY22.0011) |
25+ | CNY17.780 (CNY20.0914) |
100+ | CNY16.090 (CNY18.1817) |
Product Information
Product Overview
The ATTINY861-20SU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny861 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny861 provides 8kB of in-system programmable flash, 512byte EEPROM and 512byte SRAM. The device achieves a throughput of 20MIPS at 20MHz.
- Advanced RISC architecture
- 123 Powerful instructions most single clock cycle execution
- 32 x 8 General purpose working registers
- Fully static operation
- On-chip analog comparator
- Programmable watchdog timer with separate on-chip oscillator
- Universal serial interface with start condition detector
- DebugWIRE on-chip debug system
- In-system programmable via SPI port
- External and internal interrupt sources
- Low power idle, ADC noise reduction, standby and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit
- Internal calibrated oscillator
- On-chip temperature sensor
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATtiny Family ATtiny861 Series Microcontrollers
20MHz
20Pins
16I/O's
512Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (25-Jun-2025)
AVR
8KB
SOIC
I2C, SPI
11Channels
2.7V
-40°C
Surface Mount
ATtiny861
MSL 2 - 1 year
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate