Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY77.840 (CNY87.9592) |
25+ | CNY71.110 (CNY80.3543) |
100+ | CNY67.540 (CNY76.3202) |
250+ | CNY66.810 (CNY75.4953) |
Product Information
Product Overview
The ATXMEGA128A1U-CU is a 16-bit low power high performance AVR Microcontroller features 128kB self-programming flash program memory, 8kB boot code section, 8kB SRAM, 2048B EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system and up to 32 MIPS throughput at 32MHz. The device can be used in a wide range of applications, such as building, board and climate control, hand-held battery applications, factory automation, power tools.
- Non-volatile program and data memories
- Peripheral features - Four-channel DMA controller, eight-channel event system
- Power-on reset (POR) and programmable brown-out detection
- Internal and external clock options with PLL and prescaler
- Programmable multilevel interrupt controller
- Five sleep modes
- Programming and debug interfaces
- JTAG (IEEE 1149.1 compliant) interface, including boundary scan
- PDI (Program and Debug Interface)
Applications
Industrial, Motor Drive & Control, Power Management, Automation & Process Control, HVAC, Communications & Networking, Metering, Consumer Electronics, Fibre Optics, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AVR ATxmega Family ATXmega A Series Microcontrollers
32MHz
100Pins
78I/O's
8KB
12Bit
3.6V
85°C
AVR ATxmega
-
AVR
128KB
CBGA
I2C, SPI, USART, USB
32Channels
1.6V
-40°C
Surface Mount
ATxmega128
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate