Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.780 (CNY12.1814) |
| 25+ | CNY9.690 (CNY10.9497) |
| 100+ | CNY9.030 (CNY10.2039) |
| 490+ | CNY8.860 (CNY10.0118) |
Product Information
Product Overview
AVR32SD32-I/QZB is an ASIL C & SIL 2 compliant dual core MCU for functional safety applications. This AVR® SD Family microcontroller, designed in compliance with the ISO 26262 functional safety standard, incorporates the AVR® CPU with a hardware multiplier running at clock speeds up to 20MHz. The family uses our latest technologies, with a flexible and low-power architecture, including an Event System, accurate analogue features, and advanced digital peripherals. The AVR® SD provides a dual-core lockstep CPU, Single-Error Correcting and Double-Error Detecting (SECDED) ECC on Flash, EEPROM and SRAM, Error Controller for functional safety, and Program and Debug Interface Disable (PDID) for security.
- Dual-core lockstep CPU, up to 20MHz, 2-cycle multiplier, single-cycle I/O access
- 32KB flash, 4KB SRAM, 256B EEPROM with ECC; 512B user row NVM, 256B boot row
- Power-on reset, Brown-out detector, voltage regulator monitor, multiple clock sources
- High-precision internal osc up to 20MHz, PLL to 48MHz, external crystals supported
- Three sleep modes such as idle, standby, power-down with full data retention options
- Timers: 16-bit TCA, up to 4 × 16-bit TCB, 12-bit TCD, 16-bit RTC for precise timing
- 3 USARTs, 2 SPI, 2 I2C; LIN, RS-485, SPI host/client, IrDA support
- Analog: 2 × 10-bit ADC, 10-bit DAC, 3 comparators, 2 ZCD, multiple internal refs
- System integrity: ERRCTRL, dual watchdogs, parity, VLM, optional heartbeat and tri-state I/O
- Available in 32 pin VQFN (WF) package
Technical Specifications
AVR SD Family AVR32SD Series Microcontrollers
20MHz
32Pins
25I/O's
4KB
10Bit
5.5V
85°C
AVR SD
-
AVR
32KB
VQFN-EP
I2C, SPI, UART
23Channels
2.7V
-40°C
Surface Mount
AVR32SD
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate