Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ64GS606-E/PT
Order Code2318009
Product RangedsPIC33F Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDSPIC33FJ64GS606-E/PT
Order Code2318009
Product RangedsPIC33F Series
Technical Datasheet
Product RangedsPIC33F Series
Core Frequency80MHz
Flash Memory Size64KB
No. of I/O's58I/O's
Embedded Interface TypeCAN, I2C, SPI, UART, USB
Core Supply Voltage2.5V
DSC Case StyleTQFP
No. of Pins64Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
MSL-
Technical Specifications
Product Range
dsPIC33F Series
Flash Memory Size
64KB
Embedded Interface Type
CAN, I2C, SPI, UART, USB
DSC Case Style
TQFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Core Frequency
80MHz
No. of I/O's
58I/O's
Core Supply Voltage
2.5V
No. of Pins
64Pins
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Alternatives for DSPIC33FJ64GS606-E/PT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability